Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RW3013-1BB14
Order Code1573678
Product RangeSIRIUS 3RW30
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RW3013-1BB14
Order Code1573678
Product RangeSIRIUS 3RW30
Technical Datasheet
Motor Starter TypeSoft Starter
Supply Voltage Min200VAC
Supply Voltage Max480VAC
No. of PhasesThree Phase
Power Rating1.5kW
No. of Poles3 Pole
Current Rating3.6A
IP / NEMA RatingIP20
Product RangeSIRIUS 3RW30
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Soft Starter
Supply Voltage Max
480VAC
Power Rating
1.5kW
Current Rating
3.6A
Product Range
SIRIUS 3RW30
Supply Voltage Min
200VAC
No. of Phases
Three Phase
No. of Poles
3 Pole
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6