Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 902.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 902.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT2326-1AL20
Order Code3453608
Technical Datasheet
Load Current Inductive15.5A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration4PST-NO
No. of Poles4 Pole
Switching Power AC37.5kW
Switching Current AC135A
Coil Voltage VAC Nom400V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive35A
Switching Current AC315.5A
Technical Specifications
Load Current Inductive
15.5A
Operating Voltage
690V
No. of Poles
4 Pole
Switching Current AC1
35A
Coil Voltage VDC Nom
-
Load Current Resistive
35A
Relay Mounting
DIN Rail
Contact Configuration
4PST-NO
Switching Power AC3
7.5kW
Coil Voltage VAC Nom
400V
Switching Power AC1
-
Switching Current AC3
15.5A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49