Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RK4320-3BR51-1BA0
Order Code3486202
Product RangeSIRIUS MCU
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RK4320-3BR51-1BA0
Order Code3486202
Product RangeSIRIUS MCU
Technical Datasheet
Motor Starter TypeReversing Starter
Power Rating800W
No. of PhasesThree Phase
No. of Poles3 Pole
Current Rating800mA
Supply Voltage Min340VAC
Supply Voltage Max440VAC
IP / NEMA RatingIP55
Product RangeSIRIUS MCU
SVHCTo Be Advised
Technical Specifications
Motor Starter Type
Reversing Starter
No. of Phases
Three Phase
Current Rating
800mA
Supply Voltage Max
440VAC
Product Range
SIRIUS MCU
Power Rating
800W
No. of Poles
3 Pole
Supply Voltage Min
340VAC
IP / NEMA Rating
IP55
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8