Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoTIM150-3010300
Order Code4406288
Product RangeTiM Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7,806.000 |
| 5+ | kr 7,649.000 |
| 10+ | kr 7,491.000 |
| 25+ | kr 7,340.000 |
| 50+ | kr 7,185.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7,806.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoTIM150-3010300
Order Code4406288
Product RangeTiM Series
Technical Datasheet
Sensing Range Max10m
Sensor Output TypePush Pull
Sensing MethodTime of Flight
Product RangeTiM Series
Supply Voltage DC Min10V
Connection Method5 Pin M12 Connector
Supply Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
10m
Sensing Method
Time of Flight
Supply Voltage DC Min
10V
Supply Voltage DC Max
28V
Sensor Output Type
Push Pull
Product Range
TiM Series
Connection Method
5 Pin M12 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23