Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIME2S30-12B4DC0
Order Code4400644
Product RangeIME2S Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 854.570 |
| 5+ | kr 837.480 |
| 10+ | kr 820.390 |
| 25+ | kr 803.300 |
| 50+ | kr 786.220 |
Price for:Each
Minimum: 1
Multiple: 1
kr 854.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIME2S30-12B4DC0
Order Code4400644
Product RangeIME2S Series
Technical Datasheet
Sensing Range Max12mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM30 x 1.5
Sensing Distance Max-
Sensor Output TypeOSSD
Supply Voltage DC Min19.2V
Sensing Distance Nom12mm
Supply Voltage Min19.2VDC
Supply Voltage DC Max28.8V
Supply Voltage Max28.8VDC
Sensor Output Type-
Sensor Case / PackageCylindrical M30 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeIME2S Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
12mm
Operating Temperature Max
70°C
Thread Size - Metric
M30 x 1.5
Sensor Output Type
OSSD
Sensing Distance Nom
12mm
Supply Voltage DC Max
28.8V
Sensor Output Type
-
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
IME2S Series
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
19.2V
Supply Voltage Min
19.2VDC
Supply Voltage Max
28.8VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158