Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIMC30-20NPPVC0SA00
Order Code4389148
Product RangeIMC Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 885.990 |
| 5+ | kr 868.300 |
| 10+ | kr 850.540 |
| 25+ | kr 832.850 |
| 50+ | kr 815.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr 885.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMC30-20NPPVC0SA00
Order Code4389148
Product RangeIMC Series
Technical Datasheet
Sensing Range Max20mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max75°C
Sensing Distance Min0mm
Thread Size - MetricM30 x 1.5
Sensing Distance Max20mm
Sensor Output TypePNP / SPST-NO / SPST-NC
Supply Voltage DC Min10V
Sensing Distance Nom-
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type4-Wire, PNP, NO / NC
Sensor Case / PackageCylindrical M30 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialStainless Steel
IP RatingIP68, IP69K
Operating Temperature Min-40°C
Product RangeIMC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
20mm
Operating Temperature Max
75°C
Thread Size - Metric
M30 x 1.5
Sensor Output Type
PNP / SPST-NO / SPST-NC
Sensing Distance Nom
-
Supply Voltage Min
10VDC
Sensor Output Type
4-Wire, PNP, NO / NC
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP68, IP69K
Product Range
IMC Series
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
0mm
Sensing Distance Max
20mm
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158