Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIMA30-20BE1ZC0K
Order Code4388973
Product RangeIMA Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,324.000 |
| 5+ | kr 1,298.000 |
| 10+ | kr 1,271.000 |
| 25+ | kr 1,245.000 |
| 50+ | kr 1,218.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,324.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMA30-20BE1ZC0K
Order Code4388973
Product RangeIMA Series
Technical Datasheet
Sensing Range Max20mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM30 x 1.5
Sensing Distance Min0mm
Sensor Output TypeAnalogue
Sensing Distance Max20mm
Supply Voltage DC Min15V
Sensing Distance Nom-
Supply Voltage DC Max30V
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Sensor Output TypeCurrent / Voltage
Sensor Case / PackageCylindrical M30 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
Operating Temperature Min-25°C
Product RangeIMA Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
20mm
Operating Temperature Max
70°C
Sensing Distance Min
0mm
Sensing Distance Max
20mm
Sensing Distance Nom
-
Supply Voltage Min
15VDC
Sensor Output Type
Current / Voltage
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
IMA Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M30 x 1.5
Sensor Output Type
Analogue
Supply Voltage DC Min
15V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137