Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 627.940 |
5+ | kr 615.410 |
10+ | kr 602.800 |
25+ | kr 590.260 |
50+ | kr 577.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 627.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoGL6G-P4211
Order Code4057978
Product RangeG6 Series
Technical Datasheet
Sensing Range Max6m
Sensing Distance Max6m
Sensing MethodRetroreflective
Sensor Output TypePNP
Product RangeG6 Series
Supply Voltage DC Min10V
Connection MethodM8 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- G6 series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle (dual lens functional principle detail)
- Visible red type of light, III protection class, PNP type, plastic, ABS/PC housing, plastic
- PinPoint LED light source, Ø 8mm (350mm) light spot size (distance)
- 650nm wave length, potentiometer, 270° adjustment, detecting transparent objects
- Supply voltage range from 10VDC to 30VDC, 30mA current consumption, ≤100mA max output current
- Light/dark switching mode, <lt/>625µs response time, 1,000Hz switching frequency
- Rectangular housing, male connector M8, 4-pin connection, IP67 enclosure rating
- Dimension (W x H x D) is 12mm x 31.5mm x 21mm
- Ambient operating temperature range from -25°C to +55°C
Technical Specifications
Sensing Range Max
6m
Sensing Method
Retroreflective
Product Range
G6 Series
Connection Method
M8 Connector
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
6m
Sensor Output Type
PNP
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023