Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoCMB30-25NPPEC0SA00
Order Code4397907
Product RangeCMB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 989.490 |
| 5+ | kr 969.710 |
| 10+ | kr 949.940 |
| 25+ | kr 930.090 |
| 50+ | kr 910.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 989.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoCMB30-25NPPEC0SA00
Order Code4397907
Product RangeCMB Series
Technical Datasheet
Thread Size - MetricM30 x 1.5
Sensing Distance Max25mm
Sensing Range Max25mm
Sensor Output TypeComplementary PNP
Supply Voltage DC Min10V
Supply Voltage DC Max36V
Product RangeCMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Metric
M30 x 1.5
Sensing Range Max
25mm
Supply Voltage DC Min
10V
Product Range
CMB Series
Sensing Distance Max
25mm
Sensor Output Type
Complementary PNP
Supply Voltage DC Max
36V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105