Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWT260-S280
Order Code7234594
Product RangeW260 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSICK
Manufacturer Part NoWT260-S280
Order Code7234594
Product RangeW260 Series
Technical Datasheet
Sensing Range Max3.5m
Sensing Distance Max2m
Sensing MethodDiffuse
Sensor Output TypeSPDT Relay
Product RangeW260 Series
Supply Voltage DC Min12V
Connection MethodCable Gland
Supply Voltage Min12V
Supply Voltage DC Max240V
Supply Voltage Max240V
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (27-Jun-2024)
Product Overview
WT260-S280 is a W260 series compact photoelectric proximity sensor.
- Energetic functional principle detail, rectangular housing design (light emission)
- Sensing range from 20mm to 3,000mm, Approx. 1.7° focus, plastic, PC optics material
- Infrared type of light, LED light source, II protection class, plastic-ABS housing material
- Ø 95mm (3,000mm) light spot size (distance), Approx. 1.7° angle of dispersion
- potentiometer-270° adjustment, ≤ 5VA power consumption, UL file No. EN50081-1, 242356
- Supply voltage range from 12 to 240VDC/VAC (+- 10%)
- Relay, electrically isolated switching output, change-over contacts output function
- Light switching mode, 3A (240VAC), 3A (30VDC) switching current (switching voltage)
- ≤ 20ms response time, 25Hz switching frequency, cable gland connection type
- Dimensions (W x H x D) 25 x 78 x 63mm, -25°C to +55°C ambient operating temperature
Contents
Compact photoelectric proximity sensor, Mounting bracket BEF-W260.
Technical Specifications
Sensing Range Max
3.5m
Sensing Method
Diffuse
Product Range
W260 Series
Connection Method
Cable Gland
Supply Voltage DC Max
240V
Operating Temperature Min
-25°C
SVHC
No SVHC (27-Jun-2024)
Sensing Distance Max
2m
Sensor Output Type
SPDT Relay
Supply Voltage DC Min
12V
Supply Voltage Min
12V
Supply Voltage Max
240V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12