Print Page
72 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.010 |
50+ | kr 9.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 13.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIBA
Manufacturer Part No160016/1A
Order Code2132116
Product Range160016
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC250VDC
Fuse Case Style16mm x 4.5mm
Product Range160016
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
250VAC
Fuse Case Style
16mm x 4.5mm
Breaking Capacity Current AC
1.5kA
SVHC
No SVHC (17-Jan-2022)
Blow Characteristic
Slow Blow
Voltage Rating VDC
250VDC
Product Range
160016
Breaking Capacity Current DC
1.5kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2