Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARPIE
Manufacturer Part NoS0957880
Order Code3702253
Product RangeSharpie Large Chisel Markers
Also Known AsGTIN UPC EAN: 03501170957882
No Longer Manufactured
Product Information
ManufacturerSHARPIE
Manufacturer Part NoS0957880
Order Code3702253
Product RangeSharpie Large Chisel Markers
Also Known AsGTIN UPC EAN: 03501170957882
Product RangeSharpie Large Chisel Markers
Marker / Pen TypePermanent Marker
Ink ColourBlack
Tip ShapeChisel Tip
SVHCTo Be Advised
Product Overview
- Convenient & resistant permanent marker with metal barrel
- Ideal for intensive usage
- Durable aluminium barrel & blocked bullet tip stand up for heavy use
- Marks on most surfaces even wet & oily
- Excellent for marking corrugate, wood, metal, foil, stone, plastic, leather & more
- Fade & Water resistant dye-based ink / Xylene-free / Toluene-free
- Plastic cap with clip
- Extra large chisel tip for large writing and marking - Line width 14.8mm
Technical Specifications
Product Range
Sharpie Large Chisel Markers
Ink Colour
Black
SVHC
To Be Advised
Marker / Pen Type
Permanent Marker
Tip Shape
Chisel Tip
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:96081099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025