Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
The GP1FAV50TK0F is a protection cap type Fibre Optic Transmitter with square connector and mounting hole. It has a built-in LED with a peak light emission wavelength of 660nm and the associated drive IC and the input is TTL level compatible.
- 5V Supply voltage
- 13.2Mbps Transfer rate
Applications
Fibre Optics, Consumer Electronics, Imaging, Video & Vision, Audio
Technical Specifications
Wavelength Typ
660nm
Product Range
-
Data Rate Max
13.2Mbps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022