Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 51.560 |
10+ | kr 51.040 |
25+ | kr 50.370 |
50+ | kr 49.100 |
100+ | kr 46.410 |
250+ | kr 43.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 51.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSERPAC
Manufacturer Part NoCXL26ABKABK
Order Code3500094
Product RangeCXL26 Series
Enclosure TypePocket
Enclosure MaterialPolycarbonate
External Height - Metric13.97mm
External Width - Metric44.2mm
External Depth - Metric38.4mm
IP RatingIP67
Body ColourBlack
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial0.55"
External Width - Imperial1.74"
External Depth - Imperial1.51"
Product RangeCXL26 Series
Technical Specifications
Enclosure TypePocket
External Height - Metric
13.97mm
External Depth - Metric
38.4mm
Body Colour
Black
External Height - Imperial
0.55"
External Depth - Imperial
1.51"
Enclosure Material
Polycarbonate
External Width - Metric
44.2mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
1.74"
Product Range
CXL26 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422