Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 67.050 |
5+ | kr 47.660 |
10+ | kr 45.200 |
20+ | kr 41.100 |
50+ | kr 39.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 67.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSERPAC
Manufacturer Part NoCH-6GY
Order Code5371491
Product RangeCH
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric19.177mm
External Width - Metric44.196mm
External Depth - Metric60.706mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial1.74"
External Depth - Imperial2.39"
Product RangeCH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
19.177mm
External Depth - Metric
60.706mm
Body Colour
Grey
External Height - Imperial
0.75"
External Depth - Imperial
2.39"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
44.196mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.74"
Product Range
CH
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016