Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 66.930 |
5+ | kr 47.660 |
10+ | kr 45.190 |
20+ | kr 41.090 |
50+ | kr 39.290 |
Price for:Each
Minimum: 1
Multiple: 1
kr 66.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSERPAC
Manufacturer Part NoC-6GY
Order Code737574
Product RangeC
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric19.126mm
External Width - Metric40.97mm
External Depth - Metric57.48mm
IP RatingIP40
Body ColourGrey
NEMA Rating-
External Height - Imperial0.75"
External Width - Imperial1.61"
External Depth - Imperial2.26"
Product RangeC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
19.126mm
External Depth - Metric
57.48mm
Body Colour
Grey
External Height - Imperial
0.75"
External Depth - Imperial
2.26"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
40.97mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.61"
Product Range
C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016