Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSERPAC
Manufacturer Part NoBW67SDBKCSBK
Order Code3500085
Product RangeBW67S Series
Enclosure TypeSmartwatch With Wristband
Enclosure MaterialPolycarbonate
External Height - Metric28.19mm
External Width - Metric45.5mm
External Depth - Metric72.4mm
IP RatingIP67
Body ColourBlack
NEMA RatingNEMA 4X, 12, 13
External Height - Imperial1.11"
External Width - Imperial1.79"
External Depth - Imperial2.85"
Product RangeBW67S Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Smartwatch With Wristband
External Height - Metric
28.19mm
External Depth - Metric
72.4mm
Body Colour
Black
External Height - Imperial
1.11"
External Depth - Imperial
2.85"
SVHC
No SVHC (27-Jun-2024)
Enclosure Material
Polycarbonate
External Width - Metric
45.5mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 12, 13
External Width - Imperial
1.79"
Product Range
BW67S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061236