Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 273.270 |
Product Information
Product Overview
SEK-SHT41A-AD1B-SENSOR evaluation kit has been designed for easy and cost-efficient evaluation of Sensirion’s humidity and temperature sensor SHT41As. The kit contains 3 x SHT41A-AD1B on a FPCB and a RJ45 adapter cable (1 meter length) to connect the SEK-SensorBridge for easy evaluation of the sensor via Sensirion’s SEK-ControlCenter viewer software. The SHT41A offers different accuracy grading's and I2C or pulse-width modulation interfaces. The optional wettable flanks enable automated optical inspection of the robust DFN housing. The AEC Q100 qualification demonstrates the SHT41A’s superior reliability, making it perfectly suitable for automotive applications. In addition, the included power heater enables advanced self-diagnosis capability of the chip over its entire lifetime.
- Typical temperature accuracy: ±0.3°C
- Supply voltage range from 2.3V to 5.5V
- Average supply current of 19µA (at measurement rate 1Hz)
- I2C fast mode plus, CRC checksum
- Pulse-width modulation interface
- Designed for 85° C/85% RH reliability testing
- Operating range from 0 - 100%RH, -40 - 125°C
- Fully functional in condensing environment
- Variable power heater
Contents
Board, 3 x SHT41A-AD1B on a FPCB, a RJ45 adapter cable (1 meter length).
Notes
SEK-SensorBridge needs to be ordered separately.
Technical Specifications
Temperature Sensor & Humidity Sensor
No SVHC (12-Jan-2017)
Evaluation Kit 3x SHT4X, RJ45 Adapter Cable
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate