Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 273.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr 273.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SHT31-SENSORS
Order Code3677912
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSHT31
Application Sub TypeTemperature Sensor & Humidity Sensor
Kit ContentsEval Kit SHT31, Cables
SVHCNo SVHC (12-Jan-2017)
Product Overview
- SEK humidity and temperature evaluation sensors
- Most versatile platform
- 2.15 to 5.5V supply voltage
Contents
3x SHT31 on FPCB, 1x RJ45 adapter cable (1 meter length).
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Temperature Sensor & Humidity Sensor
SVHC
No SVHC (12-Jan-2017)
IC / Module Used
SHT31
Kit Contents
Eval Kit SHT31, Cables
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065317