Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 623.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 623.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEK-SFA30
Order Code3677909
Technical Datasheet
Application Sub TypeFormaldehyde Sensor
Kit ContentsSFA30 Formaldehyde Sensor Module, USB-UART Cable, Jumper Wire Set
SVHCNo SVHC (12-Jan-2017)
Product Overview
SEK-SFA30 evaluation kit has been designed for easy evaluation of Sensirion’s SFA30 formaldehyde sensor. In addition to the SFA30 sensor module, the SEK-SFA30 comes with a UART-USB cable for a plug-and-play connection to a PC and evaluation with Sensirion’s easy-to-use SEK-ControlCenter viewer software. For connecting the sensor to prototyping platforms such as Arduino or RaspberryPi, a 7-pin jumper wire cable is provided.
- Accuracy: ±20ppb or ±20% of measured value, whichever is larger
- I²C / UART interface
- Supply voltage range: 3.3V or 5.0V
- Current consumption: 1.0mA (average)
- Measurement range: 0 to 1,000ppb
- Sensor output: formaldehyde concentration in ppb, RH, T
- Response time: <lt/>2min
- Limit of detection: <lt/>20ppb
Contents
SFA30 formaldehyde sensor module, Jumper wire set, USB to UART cable.
Technical Specifications
Application Sub Type
Formaldehyde Sensor
SVHC
No SVHC (12-Jan-2017)
Kit Contents
SFA30 Formaldehyde Sensor Module, USB-UART Cable, Jumper Wire Set
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1