Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 232.510 |
| 5+ | kr 216.210 |
| 10+ | kr 208.880 |
| 25+ | kr 205.510 |
| 50+ | kr 202.070 |
Product Information
Product Overview
The RSF80 series compact external fitting Float Switch designed for mounting through the wall of a tank, without requiring access to the inside of the tank. Typical applications include diesel generators, hydraulic oil and gearbox oil levels. They are manufactured in a range of plastics to suit most commonly used liquids. The switch can be fitted to achieve either make on rise (N/O) or make on fall (N/C) action by simply rotating through 180°. The device is available with either flying leads or M12 circular connector socket. Cables are available for use with M12 connector versions.
- Available in nylon, polypropylene and PPS
- Flying lead or M12 plug connection
- WRAS Approved versions
- 200SSU Maximum viscosity
- 0 to 10VDC Analogue signal at 1mA maximum
- 10mA Maximum current source output
- 22AWG PVC-jacketed, 24" cable electrical termination
Applications
Sensing & Instrumentation, HVAC, Industrial
Technical Specifications
Float Switch
Liquid
1A
PPS (Polyphenylene Sulfide)
Flying Leads
-
120°C
No SVHC (25-Jun-2020)
PPS (Polyphenylene Sulfide)
1/2" NPT Male
-
SPST-NO/NC
-
-10°C
RSF80 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate