Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1842RD1000
Order Code1704627
Product RangeF1842
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoF1842RD1000
Order Code1704627
Product RangeF1842
Technical Datasheet
Repetitive Peak Reverse Voltage380V
Average Forward Current40A
Forward Voltage Max1.4V
Diode Module ConfigurationRD
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max125°C
Forward Surge Current1kA
Diode MountingPanel
Product RangeF1842
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
380V
Forward Voltage Max
1.4V
Diode Case Style
Module
Operating Temperature Max
125°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
40A
Diode Module Configuration
RD
No. of Pins
3Pins
Forward Surge Current
1kA
Product Range
F1842
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135