Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2801T.TCT
Order Code4259161
Product RangeµClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.110 |
25+ | kr 3.620 |
50+ | kr 3.060 |
100+ | kr 2.500 |
250+ | kr 2.290 |
500+ | kr 2.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP2801T.TCT
Order Code4259161
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityUnidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max60V
Diode Case StyleSLP1006P2T
No. of Pins2Pins
Minimum Breakdown Voltage32V
Maximum Breakdown Voltage40V
Peak Pulse Power Dissipation240W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
28V
Diode Case Style
SLP1006P2T
Minimum Breakdown Voltage
32V
Peak Pulse Power Dissipation
240W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
60V
No. of Pins
2Pins
Maximum Breakdown Voltage
40V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability