Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,224.000 |
Product Information
Product Overview
MW3518 multimeter clamp is a multifunction clamp allowing to realize TRMS AC+DC measurements in current and in voltage. It allows a current measurement up to 2000A in order to meet all the needs in the industrial field. It can also measure DC voltages up to 1500V and AC voltages up to 1000V to meet the needs of photovoltaic applications. It is not necessary to use a specific adapter to measure DC voltage up to 1500V since it is classified as 1000V AC/DC - CAT IV and 1500V DC CAT III. Also featuring advanced functions such as frequency measurement up to 2000Hz, resistance measurement up to 40MΩ, capacitance measurement up to 2000μF or temperature measurement, it will answer to all your controls or troubleshooting needs.
- Voltage measurement on variable frequency drive (VFD) up to 1000V
- Temperature measurement (thermocouple type K provided)
- Continuity function with buzzer, diode testing
- Jaws opening: 55mm maximum
- Non-contact voltage detection (electric field detection)
- Auto-ranging mode
- Backlighted LCD display
- 5ms crest-max capture mode, zero offset mode, automatic power-off mode, hold function
- LCD display 6000 count
- 1000V AC/DC - CAT IV and 1500V DC CAT I safety standards
Contents
Multimeter clamp, Soft carrying pouch, Test leads with touch point, User's guide, Batteries, Thermocouple K-type banana plug.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
1kV
40Mohm
Auto
55mm
No SVHC (07-Nov-2024)
2kA
1kV
True RMS
3.83
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate