Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 27.820 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr 27.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110990044
Order Code4200185
Wire Gauge-
Jacket ColourMulti-coloured
Kit ContentsPack of 140 Pcs - 10 Pcs Each Length 2/5/7/10/12/15/17/20/22/25/50/75/100 & 125mm Jumper Wires
Product Range-
SVHCTo Be Advised
Product Overview
110990044 is a breadboard jumper wire set (140 PCs pack). This set of jumper wires can help you remove the clutter on your breadboard. It comes in 14 different lengths and 8 colours to keep your circuit on the surface. All of them are pre-formed and pre-sorted. You can easily find the colour and length you need within a sec. There are 10 pcs for each length including 2/5/7/10/12/15/17/20/22/25/50/75/100 and 125mm.
- Dimension is 170mm x 60mm x 15mm
Technical Specifications
Wire Gauge
-
Kit Contents
Pack of 140 Pcs - 10 Pcs Each Length 2/5/7/10/12/15/17/20/22/25/50/75/100 & 125mm Jumper Wires
SVHC
To Be Advised
Jacket Colour
Multi-coloured
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076