Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 814.030 |
Product Information
Product Overview
reTerminal E10-1 is an expansion board for the reTerminal which empowers it rechargeable and portable functions, enhanced wireless communication and industrial data transmission along with audio capability. It ensures the reTerminal is even stronger and allows it to be deployed in more scenarios like high-speed industrial, agriculture applications, or enhanced wireless home, individual usages. It is used in industrial: machine monitoring, security alarm, industrial-level data transmitting and storing, agriculture: crop monitoring, insect alarm, LoRa/LTE/5G wireless communication, home: home monitoring, security alarm, power-off supported and individual: mobile-human machine interaction computer.
- Supply by UPS-18650 dual chargeable battery, DC jack, and PoE function
- Provide LoRaWAN/LTE/4G/5G all four data transmission abilities with antennas
- Support RS-485, RS-232, and CAN Bus high-speed connection
- Available card slot supporting SSD with M.2 B KEY, SATA 2.0
- Equip with two microphones and one speaker for expandable Al-powered capabilities
Contents
reTerminal E10-1 - expansion board, Screw driver.
Technical Specifications
-
-
-
reTerminal E10-1 Expansion Board
To Be Advised
-
-
Seeed Studio reTerminal Device
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate