Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No102991321
Order Code3932156
Your Part Number
Technical Datasheet
22 In Stock
50 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 181.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 181.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991321
Order Code3932156
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits-
Silicon Family NameATmega
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberATmega32U4
Kit ContentsDev Kit ATmega32U4
Product Range-
Product Overview
The CANBed Arduino CAN-BUS development kit carries an ATmega32U4 chip alongside the MCP2515 and MCP2551 CAN-BUS controller and transceiver, which combines the CAN-BUS Shield and Arduino Development Board together on a single board.
- ATmega32U4 with Arduino leonardo bootloader on the board
- OBD-II and CAN standard pinout selectable at the sub-D connector
- Compatible with Arduino IDE
Contents
CANBed PCBA, Sub-D connector, 4PIN terminal, 4PIN 2.0 connector x 2, 9x2 2.54 header x 1, 3x2 2.54 header x 1.
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
ATmega
Core Sub-Architecture
-
Kit Contents
Dev Kit ATmega32U4
No. of Bits
-
Core Architecture
-
Silicon Core Number
ATmega32U4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04