Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 74.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 74.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102010168
Order Code4060343
Silicon ManufacturerMicrochip
Silicon Family NameATmega
No. of Bits8bit
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Core NumberATmega328P-MU
Kit ContentsSeeeduino Lotus V1.1 Board
Product Range-
Product Overview
- Seeeduino Lotus V1.1 - ATMega328 board with Grove interface
- Combination of Seeeduino and base shield.
- Arduino UNO compatible
- On-board Grove connector
- Mac OS compatible.
- Cost effective
Technical Specifications
Silicon Manufacturer
Microchip
No. of Bits
8bit
Core Sub-Architecture
megaAVR
Kit Contents
Seeeduino Lotus V1.1 Board
Silicon Family Name
ATmega
Core Architecture
AVR
Silicon Core Number
ATmega328P-MU
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042