Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEALEY
Manufacturer Part NoAK5761
Order Code3391465
Also Known AsGTIN UPC EAN: 5024209601368
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 241.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 241.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEALEY
Manufacturer Part NoAK5761
Order Code3391465
Also Known AsGTIN UPC EAN: 5024209601368
Drive Size - Imperial1/4"
Length145mm
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Made from chrome vanadium steel
- Ultra-smooth action with 72 teeth reduces ratchet lash
- Hardened, tempered and satin chrome finished
- Quick release, twist-reverse style with spring-ball socket retention
- Rubber grip handle
Technical Specifications
Drive Size - Imperial
1/4"
SVHC
No SVHC (17-Dec-2014)
Length
145mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125