Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No09201
Order Code2907427
Product RangeJewel MagSnap
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 286.360 |
10+ | kr 237.750 |
20+ | kr 232.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr 286.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No09201
Order Code2907427
Product RangeJewel MagSnap
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330.2mm
Lead Length-
Wristband ColourBlue / Red / White
Ground TerminalsSnap, Stud
Product RangeJewel MagSnap
Product Overview
- Red-white-blue metal Jewel® MagSnap adjustable wrist strap
- Magnetic connection between wrist band and coil cord
- Metal expansion wristband
- Patented size adjustment
- Medical grade series stainless steel backplate and links
- Highly visible colour
- Solid stainless steel machined snap stud
- To be used with MagSnap® coil cord
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
-
Ground Terminals
Snap, Stud
Circumference Max
330.2mm
Wristband Colour
Blue / Red / White
Product Range
Jewel MagSnap
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299371