Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 55.990 |
5+ | kr 30.860 |
10+ | kr 26.320 |
20+ | kr 24.840 |
50+ | kr 21.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 55.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHWEITZER
Manufacturer Part No0854-0624
Order Code1148233
Technical Datasheet
Indicator Lens ColourYellow
Lens Shape-
Mounting Hole Dia18mm
Accessory Type-
For Use WithEMF Series
Product Range-
Product Overview
The 0854-0624 is a clear yellow round Lens for use with S10 series pushbutton switches.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
18mm
For Use With
EMF Series
SVHC
No SVHC (17-Dec-2014)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036