Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHWEITZER
Manufacturer Part No0854-0583
Order Code1148243
Your Part Number
Technical Datasheet
8 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 58.280 |
| 5+ | kr 32.160 |
| 10+ | kr 27.470 |
| 20+ | kr 25.900 |
| 50+ | kr 22.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 58.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHWEITZER
Manufacturer Part No0854-0583
Order Code1148243
Technical Datasheet
Indicator Lens ColourGreen
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use WithEMF Series
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 0854-0583 is a clear green rectangular Lens for use with S10 series pushbutton switches.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
-
For Use With
EMF Series
SVHC
No SVHC (17-Dec-2014)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Alternatives for 0854-0583
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006