Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMAC-3RYB-2010
Order Code2134509
Product RangeFMAC Series
Technical Datasheet
23 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 355.800 |
10+ | kr 314.680 |
20+ | kr 308.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 355.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMAC-3RYB-2010
Order Code2134509
Product RangeFMAC Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating20A
Filter Type3 Phase
Filter TerminalsScrew
No. of PhasesThree Phase
Inductance Min220µH
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Capacitance0.1µF
Leakage Current Max2mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeFMAC Series
Product Overview
The FMAC RAIL series single-stage Filter for 3-phase systems with DIN rail mounting. It is especially designed for electric switch and control cabinets and suitable for use in equipment according to IEC/UL 60950.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Easy and time saving handling
- 3-phase Line filter with standard attenuation
Applications
Automation & Process Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Current Rating
20A
Filter Terminals
Screw
Inductance Min
220µH
Filter Mounting
DIN Rail Mount
Leakage Current Max
2mA
Filter Output Terminals
Terminal Block
SVHC
Lead (21-Jan-2025)
Voltage Rating
480VAC
Filter Type
3 Phase
No. of Phases
Three Phase
No. of Stages
1 Stage
Capacitance
0.1µF
Filter Input Terminals
Terminal Block
Product Range
FMAC Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395