Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 300.340 |
10+ | kr 222.070 |
20+ | kr 215.230 |
Product Overview
The A12 4F 100 is a 2-pole rocker-actuated Circuit Breaker for equipment with auxiliary contact. The rocker actuated version of the TA45 line of thermal CBE's can be used for various purposes. Basically it is a CBE for automatic interruption of overloads with facilities for regular manual ON/OFF switching operations under normal load conditions. It is capable of interrupting moderate short-circuit currents without the aid of backup protection. Another available version of this line utilizes an under-voltage release to protect persons against injuries caused by unexpected events like the automatic restarting of motors after a power failure. This release can be combined with the thermal release required for over-current protection. Protection against injuries is also provided by another CBE of this line, which prevents the starting of a machine should a protective cover be removed from dangerous parts of the machine.
- Mechanical lock-out latch
- Remote trip release
- Thermal positively trip-free
- Undervoltage release (zero-voltage release)
- 1000A Conditional short-circuit current
- <gt/>100MΩ at 500VDC Insulation resistance
Applications
Motor Drive & Control, Power Management, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
-
2 Pole
240V
Lead (21-Jan-2025)
10A
60V
Panel
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate