Print Page

Image is for illustrative purposes only. Please refer to product description.
55 In Stock
40 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 102.270 |
10+ | kr 96.360 |
25+ | kr 90.390 |
100+ | kr 82.100 |
250+ | kr 81.350 |
500+ | kr 80.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 102.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No6051.2048
Order Code2064387
Technical Datasheet
Connector to ConnectorMains Plug, UK to IEC 60320 C19
Connector Type AIEC 60320 C19
Connector Type BMains Plug, UK
Cable Length - Metric2m
Current Rating13A
Voltage Rating250VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial6.6ft
SVHCLead (21-Jan-2025)
Product Overview
The 6051.2048 is a 2m angled Mains Power Cord with 3 x 1.5mm² conductors. It is made up of black PVC housing. It is suitable for appliances with protection class 1 acc. to IEC 61140.
- With V-lock interlocking system
- Molded terminal
- -25 to 70°C Allowable temperature range
Applications
Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Connector to Connector
Mains Plug, UK to IEC 60320 C19
Connector Type B
Mains Plug, UK
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Connector Type A
IEC 60320 C19
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for 6051.2048
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326586