Print Page
69 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 375.050 |
5+ | kr 363.110 |
10+ | kr 351.170 |
20+ | kr 336.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 375.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.6824.1124000
Order Code1637578
Product RangeMSM LA
Technical Datasheet
Product RangeMSM LA
Panel Cutout Diameter19mm
Contact ConfigurationDPST
Switch OperationOff-On
Pushbutton Actuator StyleFlush
Actuator / Cap ColourNatural
Contact Current AC Max12A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP40, IP64
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColourBlue
Panel Cutout (H x W)-
Product Overview
The 1241.6824.1124000 is a double-pole ring illuminated Metal Line Switch with stainless steel housing and actuator. The metal line switch features torsion protection, assembly by mounting with nut and subsequent clipping of the switching element and equipped with flat-pin plugs to permit fast connection. This metal line switch is suitable for use in harsh environments.
- Blue LED
- 3000W Rated switching capacity
- <lt/>100mΩ at 12VDC/1A Contact resistance
- <gt/>100MΩ at 500VDC Insulation resistance
- -20 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
MSM LA
Contact Configuration
DPST
Pushbutton Actuator Style
Flush
Contact Current AC Max
12A
Contact Current DC Max
-
IP Rating
IP40, IP64
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Off-On
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028