Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 452.840 |
5+ | kr 415.060 |
10+ | kr 406.730 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
kr 452.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20838-125
Order Code1371366
Technical Datasheet
Panel TypeRack Panel
Rack U Height-
Panel MaterialAluminium
Body ColourYellow
For Use WithSubracks and 19" Cases
External Height - Metric128.4mm
External Width - Metric106.68mm
External Height - Imperial5.06"
External Width - Imperial4.2"
Product Range-
Product Overview
The 20838-125 is a Shielded Front Panel made of aluminium with yellow finish. It is suitable for use with sub-racks and 19-inch cases.
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
106.68mm
External Width - Imperial
4.2"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Colour
Yellow
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48