Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR6M4024
Order Code2885522
Product RangeSR6 D/M
Also Known AsSR6M4024
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR6M4024
Order Code2885522
Product RangeSR6 D/M
Also Known AsSR6M4024
Technical Datasheet
Contact Configuration3PST-NO, SPST-NC
Coil Voltage24VDC
Contact Current8A
Product RangeSR6 D/M
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance480ohm
Approvals & StandardsUL
Technical Specifications
Contact Configuration
3PST-NO, SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
480ohm
SVHC
No SVHC (27-Jun-2024)
Coil Voltage
24VDC
Product Range
SR6 D/M
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Approvals & Standards
UL
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability