Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT78603
Order Code2885741
Product RangePT
Also Known As1393162-5
Technical Datasheet
307 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 44.670 |
10+ | kr 41.910 |
25+ | kr 37.280 |
100+ | kr 33.470 |
400+ | kr 29.730 |
Price for:Each
Minimum: 1
Multiple: 1
kr 44.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT78603
Order Code2885741
Product RangePT
Also Known As1393162-5
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder
No. of Pins12Pins
Current Rating10A
Voltage Rating240VAC
Product RangePT
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
12Pins
Voltage Rating
240VAC
SVHC
No SVHC (27-Jun-2024)
Socket Terminals
Solder
Current Rating
10A
Product Range
PT
Technical Docs (1)
Alternatives for PT78603
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability