Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No8-1393163-4
Order Code3794204
Product RangeMT Series
Technical Datasheet
200 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 65.320 |
| 10+ | kr 59.260 |
| 25+ | kr 55.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 65.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No8-1393163-4
Order Code3794204
Product RangeMT Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating-
Voltage Rating-
Product RangeMT Series
SVHCTo Be Advised
Alternatives for 8-1393163-4
1 Product Found
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
-
Product Range
MT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001