Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1026
Order Code2058813
Product RangeHarmony XB4 Series
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 138.200 |
| 5+ | kr 135.430 |
| 10+ | kr 132.670 |
| 20+ | kr 129.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 138.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBE1026
Order Code2058813
Product RangeHarmony XB4 Series
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithXB4 and XB5 Series Pushbutton Switches
Contact Voltage DC Max600V
Product RangeHarmony XB4 Series
Product Overview
The ZBE1026 is a 1-pole Contact Block for Ø22mm head. It comes with screw clamp terminals and 1NC gold flashed slow-break contacts. This ZBE series commercialized single contact block features front mounting on pushbutton collar, comes with positive opening conforming to EN/IEC 60947-5-1 appendix K. It is suitable for Harmony XB4 and Harmony XB5 range products.
- 5000000 Cycles mechanical durability
- TH Protective treatment
- IP20 Conforming to IEC 60529 protection rating
Applications
Industrial, Automotive, Commercial
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
10A
For Use With
XB4 and XB5 Series Pushbutton Switches
Product Range
Harmony XB4 Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011