Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BL7341
Order Code2058669
Product RangeHarmony
Technical Datasheet
12 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 148.100 |
5+ | kr 145.110 |
10+ | kr 142.200 |
20+ | kr 139.220 |
50+ | kr 136.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 148.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BL7341
Order Code2058669
Product RangeHarmony
Technical Datasheet
For Use WithXB4 Series Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony
Product Overview
The ZB4BL7341 is a Ø22mm rectangular double-headed Pushbutton Head for harmony XB4 series switches. It has chromium plated metal bezel and 1 flush-1 projecting push-buttons with white 'I' on green flush and white 'O' on red projecting spring return operator.
- Class I Conforming to IEC 60536 protection
- IP69K/IP66/IK03 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 1000000 Cycles mechanical durability
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
XB4 Series Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058