Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BD5
Order Code3054664
Product RangeHarmony XB4 Series
Technical Datasheet
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 117.650 |
| 5+ | kr 115.340 |
| 10+ | kr 112.950 |
| 20+ | kr 110.630 |
| 50+ | kr 108.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 117.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BD5
Order Code3054664
Product RangeHarmony XB4 Series
Technical Datasheet
For Use WithHarmony pushbuttons and switches
IP / NEMA RatingIP69, IK03, NEMA 4X
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BD5 is an Ø 22mm selector switch head with standard handle for use with Harmony XB4 switches. The selector switch head has 3 positions, 45 degree switching angle and spring return to centre type of operator.
- Black colour handle
- Chromium plated metal bezel
- Operating temperature range -25°C to +70°C
- IP69K conforming to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
Applications
Industrial
Technical Specifications
For Use With
Harmony pushbuttons and switches
Product Range
Harmony XB4 Series
IP / NEMA Rating
IP69, IK03, NEMA 4X
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038