Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC2G7
Order Code3116008
Product RangeHarmony Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVBC2G7
Order Code3116008
Product RangeHarmony Series
Technical Datasheet
Module Lens ColourTransparent
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter70mm
Product RangeHarmony Series
IP / NEMA RatingIP65, IP66, NEMA 4X
Power Rating-
External Height-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
-
Lens Diameter
70mm
IP / NEMA Rating
IP65, IP66, NEMA 4X
External Height
-
Operating Temperature Max
70°C
Supply Voltage VAC
120V
Visual Signal Type
Steady
Product Range
Harmony Series
Power Rating
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144