Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA035A2S13
Order Code3112952
Product RangeOsiSense XM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXMLA035A2S13
Order Code3112952
Product RangeOsiSense XM Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type1/4"-18 NPTF
Pressure Fitting Style1/4"-18 NPTF
Operating Pressure Min1.5bar
Operating Pressure Max35bar
Sensor MountingPanel Mount
Contact ConfigurationSPST-CO
Switching Voltage Max120VAC
Electrical ConnectionScrew Clamp Terminals
Switching Voltage DC Resistive250V
Switching Current Max100mA
Pressure Port Size1/4"
Switching Current DC Resistive100mA
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeOsiSense XM Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
1/4"-18 NPTF
Operating Pressure Max
35bar
Contact Configuration
SPST-CO
Electrical Connection
Screw Clamp Terminals
Switching Current Max
100mA
Switching Current DC Resistive
100mA
Deadband Min
-
Operating Temperature Min
-25°C
Product Range
OsiSense XM Series
Pressure Port Type
1/4"-18 NPTF
Operating Pressure Min
1.5bar
Sensor Mounting
Panel Mount
Switching Voltage Max
120VAC
Switching Voltage DC Resistive
250V
Pressure Port Size
1/4"
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.703