Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BV64
Order Code2614627
Product RangeHarmony
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 134.980 |
5+ | kr 132.300 |
10+ | kr 129.550 |
20+ | kr 126.870 |
50+ | kr 124.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 134.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BV64
Order Code2614627
Product RangeHarmony
Technical Datasheet
LED Colour-
Operating Voltage250VAC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony
Product Overview
XB4BV64 from Schneider Electric is a red complete pilot light Ø22 plain lens accepts BA9s bulb. It meets EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, JIS C8201-5-1, UL 508 and CSA C22.2 No 14 standards. It features quick and easy assembly and disassembly. It is robustness to withstand harsh environments and excellent mechanical connection with operator head.
- Chromium plated bezel material, zamak fixing collar material
- Round shape of signalling unit head, steady signalling type
- Dimension of 47mm x 30mm 55mm (H x W x D), 250V rated supply voltage
- Resistance to high pressure washer is 7000000Pa at 55°C, distance of 0.1m
- 250V (degree of pollution 3) conforming to EN 60947-1, IP66 conforming to IEC 60529
- Rated impulse withstand voltage of 4KV conforming to EN 60947-1
- NEMA 4X and NEMA 13 degree of protection & IK05 conforming to IEC 50102
- Vibration resistance of 5gn (f = 12Hz to 500Hz) conforming to IEC 60068-2-6
- Shock resistance of 50gn at 11ms for half sine wave acceleration conforming to IEC 60068-2-27
- Shock resistance of 30gn at 18ms for half sine wave acceleration conforming to IEC 60068-2-27
Technical Specifications
LED Colour
-
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony
Operating Voltage
250VAC
Forward Current If
-
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074