Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D03BDPR
Order Code3919679
Product RangeHarmony SSL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 256.950 |
5+ | kr 251.820 |
10+ | kr 246.680 |
20+ | kr 241.550 |
Price for:Each
Minimum: 1
Multiple: 1
kr 256.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSL1D03BDPR
Order Code3919679
Product RangeHarmony SSL Series
Technical Datasheet
Contact Form-
Load TypeDC
Load Voltage Max24VDC
Load Current3.5A
MOSFET Relay Package Style-
Relay MountingSocket
Relay Terminals-
On State Resistance Max-
Isolation Voltage-
I/O Capacitance Typ1.5pF
Off State Leakage Current Max1µA
Product RangeHarmony SSL Series
SVHCTo Be Advised
Technical Specifications
Contact Form
-
Load Voltage Max
24VDC
MOSFET Relay Package Style
-
Relay Terminals
-
Isolation Voltage
-
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
DC
Load Current
3.5A
Relay Mounting
Socket
On State Resistance Max
-
I/O Capacitance Typ
1.5pF
Product Range
Harmony SSL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033