Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2AJD
Order Code2780448
Product RangeHarmony RPF Series
Technical Datasheet
18 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 133.470 |
5+ | kr 130.790 |
10+ | kr 128.110 |
20+ | kr 125.430 |
50+ | kr 122.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 133.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2AJD
Order Code2780448
Product RangeHarmony RPF Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current30A
Product RangeHarmony RPF Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance86ohm
Approvals & StandardsCSA, EN, IEC, UL
SVHCTo Be Advised
Product Overview
The RPF2AJD is a general-purpose plug-in Power Relay with DPST-NO silver tin oxide contact. This Zelio RPF-series Din rail panel mount power relay features as compact size, 1 or 2 C/O contacts, used on industrial machines, machines and building equipment, simple hard-wired logic control system cycles, extra feature for industrial PLCs.
- 12VDC Control circuit voltage
- 20 to 30A Rated operational current
- 300V (UL), 250V (IEC) Switching voltage
- ≤18000 cycles/hour no-load, ≤1200 cycles/hour under load operating rate
- 5000000 Mechanical durability cycles
- 100000 Electrical durability cycles for resistive load
- 1.7W Average consumption
- 25ms Operate time
- -40 to 55°C Ambient air temperature range for operation
Applications
HVAC, Automation & Process Control, Motor Drive & Control, Industrial
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
86ohm
SVHC
To Be Advised
Coil Voltage
12VDC
Product Range
Harmony RPF Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, EN, IEC, UL
Alternatives for RPF2AJD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087