Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2AF7
Order Code2780446
Product RangeHarmony RPF Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 114.350 |
5+ | kr 112.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 114.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRPF2AF7
Order Code2780446
Product RangeHarmony RPF Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage120VAC
Contact Current30A
Product RangeHarmony RPF Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance4.25kohm
Approvals & StandardsCSA, EN, IEC, UL
SVHCTo Be Advised
Product Overview
The RPF2AF7 is a Power Relay with DPST-NO silver tin oxide contacts and quick-connect terminals. This Zelio RPF-series DIN-rail and panel mount plug-in relay features without lockable test button control. Standard pin arrangement (with socket). Input and output current and voltage adaptation. Suitable for simple hard-wired logic control system cycles.
- Flat shape of pin
- 100000 cycles For resistive load electrical durability
- 2000VAC Dielectric strength
- 25ms Operate/release time
- -40 to 55°C Ambient air temperature range
- IP40 Protection rating
Applications
Industrial, Building Automation, Medical, HVAC
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
4.25kohm
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
Harmony RPF Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
Approvals & Standards
CSA, EN, IEC, UL
Alternatives for RPF2AF7
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088