Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTX2015
Order Code1853704
Product RangeSpacial S3X
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,781.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,781.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYTX2015
Order Code1853704
Product RangeSpacial S3X
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialStainless Steel
Cover Colour-
For Use WithSpacial Stainless Steel Enclosure
External Depth - Metric183mm
External Width - Metric205mm
External Height - Metric51mm
External Depth - Imperial7.2"
External Width - Imperial8.07"
External Height - Imperial2.01"
Product RangeSpacial S3X
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
-
External Depth - Metric
183mm
External Height - Metric
51mm
External Width - Imperial
8.07"
Product Range
Spacial S3X
Cover Material
Stainless Steel
For Use With
Spacial Stainless Steel Enclosure
External Width - Metric
205mm
External Depth - Imperial
7.2"
External Height - Imperial
2.01"
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76